The HSDL-5400 PIN photodiode from Broadcom features a maximum operating temperature range of -40°C to 85°C and a reverse voltage rating of 40V. It has a forward current capability of 50mA and a power dissipation of 150mW. The device is packaged in a lead-free package and is RoHS compliant. The photodiode has a clear lens with a viewing angle of 110°.
Broadcom HSDL-5400 technical specifications.
| Fall Time | 7.5ns |
| Forward Current | 50mA |
| Height | 2.41mm |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bag |
| Power Dissipation | 150mW |
| Responsivity | 0.5A/W |
| Reverse Voltage | 40V |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Wavelength | 875nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSDL-5400 to view detailed technical specifications.
No datasheet is available for this part.