Broadcom HSDL-5420#031 technical specifications.
| Fall Time | 7.5ns |
| Lens Style | Dome |
| Package Quantity | 1500 |
| RoHS Compliant | Yes |
| Viewing Angle | 28° |
| Wavelength | 875nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSDL-5420#031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.