Broadcom HSMP-3815-TR1G technical specifications.
| Package/Case | SOT-23 |
| Forward Current | 1A |
| Max Current Rating | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMP-3815-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
