Broadcom HSMP-3816-TR1G technical specifications.
| Package/Case | SOT-25 |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -60°C |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 100V |
| Reverse Voltage (DC) | 50V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMP-3816-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.