Broadcom HSMP-381F-BLKG technical specifications.
| Application(s) | ATTENUATOR |
| Package/Case | SOT-323 |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.25mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 100V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMP-381F-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
