
Broadcom HSMP-381F-TR1 technical specifications.
| Package/Case | SOT-323 |
| Current Rating | 1A |
| Lead Free | Contains Lead |
| Max Current Rating | 1A |
| Output Current | 1A |
| Packaging | Tape and Reel |
| Resistance | 3R |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HSMP-381F-TR1 to view detailed technical specifications.
No datasheet is available for this part.
