Broadcom HSMP-381Z-TR1G technical specifications.
| Package/Case | SOT-323 |
| Current Rating | 1A |
| Diode Type | PIN - Single |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -60°C |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 10V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMP-381Z-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.