
Surface mount silicon RF diode for switching applications. Features a minimum breakdown voltage of 50V and a maximum forward current of 1A. Operates across a wide temperature range from -65°C to 150°C. Packaged in a compact SOT-23, 3-pin configuration. RoHS compliant and lead-free.
Broadcom HSMP-3822-BLKG technical specifications.
| Application(s) | SWITCH |
| Package/Case | SOT-23 |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 3.13mm |
| Min Breakdown Voltage | 50V |
| Max Current Rating | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 50V |
| Reverse Voltage (DC) | 20V |
| RoHS Compliant | Yes |
| Type | Switch |
| DC Rated Voltage | 50V |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMP-3822-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
