The HSMP-3864-TR1 is a 50V 1A SOT-23 RF diode from Broadcom. It has a resistance of 3 ohms and is available in a tape and reel packaging. The device is not RoHS compliant due to the presence of lead. It is rated for operation at a maximum current of 1A and has a DC rated voltage of 50V.
Broadcom HSMP-3864-TR1 technical specifications.
| Package/Case | TO-236-3 |
| Current Rating | 1A |
| Lead Free | Contains Lead |
| Max Current Rating | 1A |
| Output Current | 1A |
| Packaging | Tape and Reel |
| Resistance | 3R |
| RoHS Compliant | No |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HSMP-3864-TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
