
The HSMP-386B-TR1G is a 50V PIN diode with a current rating of 1A. It is packaged in a SOT-323 case and is designed for surface mount applications. The diode has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is lead free and RoHS compliant.
Broadcom HSMP-386B-TR1G technical specifications.
| Package/Case | SOT-323 |
| Current Rating | 1A |
| Diode Type | PIN - Single |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 3R |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMP-386B-TR1G to view detailed technical specifications.
No datasheet is available for this part.
