Broadcom HSMP-3880-BLKG technical specifications.
| Package/Case | TO-236-3 |
| Current Rating | 1A |
| Diode Type | PIN - Single |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Output Current | 1A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Resistance | 6.5R |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Type | Switch |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMP-3880-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.