
Surface mount silicon RF switch diode with a 100V DC rated voltage and 1A forward current. Features a 1A current rating, 150°C maximum operating temperature, and SOT-23 package. Designed for switch applications, this RoHS compliant component offers a 5V DC reverse voltage and is supplied on tape and reel.
Broadcom HSMP-3892-TR1G technical specifications.
| Application(s) | SWITCH |
| Package/Case | SOT-23 |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 3.13mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Voltage (DC) | 5V |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 100V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Type | Switch |
| DC Rated Voltage | 100V |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMP-3892-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
