
The HSMP-389C-TR1 is a 100V 1A SOT-323 RF diode with a resistance of 2.5R. It is available in a tape and reel packaging and is not RoHS compliant. The diode is manufactured by Broadcom and has a maximum current rating of 1A. It is not lead-free and has a package type of SOT-323, 3 PIN.
Broadcom HSMP-389C-TR1 technical specifications.
| Package/Case | SOT-323 |
| Current Rating | 1A |
| Lead Free | Contains Lead |
| Max Current Rating | 1A |
| Output Current | 1A |
| Packaging | Tape and Reel |
| Resistance | 2.5R |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HSMP-389C-TR1 to view detailed technical specifications.
No datasheet is available for this part.