Broadcom HSMP-389D technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-143 |
| Package/Case | SOT-143 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.06(Max) |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 1.1(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Switch |
| Configuration | Quad Ring |
| Maximum Reverse Voltage | 100V |
| Maximum Forward Voltage | 1.1@30mAV |
| Maximum Series Resistance @ Maximum IF | 2(Typ)@5mAOhm |
| Maximum Series Resistance @ Minimum IF | 4.5(Typ)@1mAOhm |
| Maximum Diode Capacitance | 0.65@0VpF |
| Typical Carrier Life Time | 0.2us |
| Frequency Range | VHF|UHF|SHF |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8541100060 |
| Schedule B | 8541100060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom HSMP-389D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.