
The HSMP-389T-TR1 is a single PIN diode from Broadcom with a maximum current rating of 1A and a DC rated voltage of 100V. It is packaged in a SOT-363 package type with 6 pins. The diode is not RoHS compliant and contains lead. It is rated for a maximum current of 1A and has a resistance of 2.5 ohms. The device is available in tape and reel packaging.
Broadcom HSMP-389T-TR1 technical specifications.
| Package/Case | SOT-363 |
| Current Rating | 1A |
| Diode Type | PIN - Single |
| Lead Free | Contains Lead |
| Max Current Rating | 1A |
| Output Current | 1A |
| Packaging | Tape and Reel |
| Resistance | 2.5R |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HSMP-389T-TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.