Broadcom HSMP-4820-BLKG technical specifications.
| Application(s) | SWITCH |
| Package/Case | SOT-23 |
| Current Rating | 1A |
| Diode Capacitance-Max | 1pF |
| Diode Type | PIN - Single |
| Forward Current | 1A |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 3.13mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Output Current | 1A |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMP-4820-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.