Broadcom HSMS-2800-TR1 technical specifications.
| Capacitance | 2pF |
| Package/Case | TO-236-3 |
| Current Rating | 1A |
| Lead Free | Contains Lead |
| Max Current Rating | 1A |
| Output Current | 1A |
| Packaging | Tape and Reel |
| Resistance | 35R |
| RoHS Compliant | No |
| DC Rated Voltage | 70V |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HSMS-2800-TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
