Broadcom HSMS-2800-TR1G technical specifications.
| Package/Case | SOT-23 |
| Current Rating | 1A |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Voltage (DC) | 70V |
| Mount | Surface Mount |
| Output Current | 1A |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 35R |
| Reverse Voltage (DC) | 70V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMS-2800-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
