Broadcom HSMS-2815 technical specifications.
| Package/Case | SOT-143 |
| Forward Current | 1A |
| Max Power Dissipation | 250mW |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 15V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMS-2815 to view detailed technical specifications.
No datasheet is available for this part.