Broadcom HSMS-281C-BLKG technical specifications.
| Package/Case | SOT-323 |
| Current Rating | 1A |
| Forward Current | 35mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.25mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 200nA |
| Max Reverse Voltage (DC) | 15V |
| Mount | Surface Mount |
| Output Current | 1A |
| Packaging | Strip |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 20V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMS-281C-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
