Broadcom HSMS-2824-TR1G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3.13(Max) |
| Package Width (mm) | 1.5(Max) |
| Package Height (mm) | 1.2(Max) |
| Seated Plane Height (mm) | 1.3(Max) |
| Pin Pitch (mm) | 1.02(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236 |
| Type | Schottky Diode |
| Configuration | Dual Common Cathode |
| Maximum Reverse Voltage | 15V |
| Maximum Forward Voltage | [email protected]V |
| Maximum Diode Capacitance | 1pF |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom HSMS-2824-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.