Broadcom HSMS-2825-TR1 technical specifications.
| Capacitance | 1pF |
| Package/Case | SOT-143 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HSMS-2825-TR1 to view detailed technical specifications.
No datasheet is available for this part.