
The HSMS-2825-TR2G is a surface mount RF diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 15V and a maximum reverse leakage current of 100nA. The diode is RoHS compliant and lead free, packaged in a tape and reel format with 10,000 units per reel. It is rated for a maximum current of 1A and has a DC rated voltage of 15V.
Broadcom HSMS-2825-TR2G technical specifications.
| Package/Case | SOT-143 |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMS-2825-TR2G to view detailed technical specifications.
No datasheet is available for this part.