Broadcom HSMS-282B-BLKG technical specifications.
| Package/Case | SOT-323 |
| Forward Current | 1A |
| Max Current Rating | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Mount | Surface Mount |
| Packaging | Strip |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 15V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMS-282B-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.