Broadcom HSMS-282P-BLKG technical specifications.
| Package/Case | SOT-363 |
| Current Rating | 1A |
| Diode Capacitance-Max | 1pF |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMS-282P-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.