Broadcom HSMS-282Z-TR1G technical specifications.
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Reverse Leakage Current | 100nA |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMS-282Z-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.