Broadcom HSMS-2850-BLKG technical specifications.
| Package/Case | SOT-23-3 |
| Current Rating | 70mA |
| Diode Capacitance-Max | 0.3pF |
| Forward Current | 10mA |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 3.13mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 2V |
| Max Reverse Current | 175uA |
| Mount | Surface Mount |
| Operating Supply Voltage | 250mV |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 2V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 150V |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMS-2850-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
