
Broadcom HSMS-2852 technical specifications.
| Package/Case | SOT-23 |
| Forward Current | 1mA |
| Max Power Dissipation | 75mW |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 2V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HSMS-2852 to view detailed technical specifications.
No datasheet is available for this part.