Broadcom HSMS-2852-TR1 technical specifications.
| Package/Case | TO-236-3 |
| Current Rating | 100mA |
| Lead Free | Contains Lead |
| Output Current | 1mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | 2V |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HSMS-2852-TR1 to view detailed technical specifications.
No datasheet is available for this part.