Broadcom HSMS-2855 technical specifications.
| Max Operating Temperature | 150 |
| Diode Type | MIXER DIODE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.60 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Broadcom HSMS-2855 to view detailed technical specifications.
No datasheet is available for this part.