PackageSOT-23-3
Current Rating100mA
MountingSurface Mount
Quick Jump:
Technical Specifications
Broadcom HSMS-2863-TR2G technical specifications.
General
Package/Case
SOT-23-3
Current Rating
100mA
Lead Free
Lead Free
Max Operating Temperature
150°C
Min Operating Temperature
-65°C
Mount
Surface Mount
Operating Supply Voltage
350mV
Package Quantity
3000
Packaging
Tape and Reel
Radiation Hardening
No
RoHS Compliant
Yes
DC Rated Voltage
4V
Compliance
RoHS
Compliant
Datasheet
Broadcom HSMS-2863-TR2G Datasheet
Download the complete datasheet for Broadcom HSMS-2863-TR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.