Broadcom HSMS-286B technical specifications.
| Max Operating Temperature | 150 |
| Diode Type | MIXER DIODE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom HSMS-286B to view detailed technical specifications.
No datasheet is available for this part.