
Broadcom HSMS-286B-BLKG technical specifications.
| Package/Case | SOT-323 |
| Current Rating | 100mA |
| Forward Current | 1mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 350mV |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMS-286B-BLKG to view detailed technical specifications.
No datasheet is available for this part.