
The HSMS-286F-TR2G is a surface mount zener diode with a current rating of 100mA and a maximum operating temperature of 150°C. It is packaged in a SOT-323 case and is available in quantities of 10,000. This diode is lead free and RoHS compliant, making it suitable for use in a variety of applications. The device is rated for operation at a supply voltage of 350mV and has a minimum operating temperature of -65°C.
Broadcom HSMS-286F-TR2G technical specifications.
| Package/Case | SOT-323 |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 350mV |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMS-286F-TR2G to view detailed technical specifications.
No datasheet is available for this part.