The HSSR-8060#300 is a 6-pin solid state relay with a maximum input voltage of 0.8V and a maximum output voltage of 60V. It has a maximum input current of 20mA and a maximum output current of 0.75A. The relay has a maximum turn-off time of 0.1μs and a maximum turn-on time of 1.4μs. It is suitable for operating temperatures between -40°C and 85°C.
Broadcom HSSR-8060#300 technical specifications.
| Maximum Input Voltage | 0.8V |
| I/O Isolation Voltage | 2500(RMS)V |
| Maximum Output Voltage | 60V |
| Maximum Input Current | 20mA |
| Maximum Output Current | 0.75A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Maximum Turn-Off Time | 0.1ms |
| Maximum Turn-On Time | 1.4ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 6 |
| Package/Case | PDIP SMD |
| Package Family Name | DIP |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Broadcom HSSR-8060#300 to view detailed technical specifications.
No datasheet is available for this part.