Broadcom HSSR-8060#500 technical specifications.
| Package/Case | PDIP |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60V |
| Mount | Through Hole |
| Output Current | 750mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSSR-8060#500 to view detailed technical specifications.
No datasheet is available for this part.