Broadcom IOP 502M-3 technical specifications.
| Package/Case | FCBGA5 |
| Package Length (mm) | 37.5 |
| Package Width (mm) | 37.5 |
| Mounting | Surface Mount |
| Category | Fibre Channel Controller |
| Maximum Data Rate | 4Gbps |
| Power Supply Type | Analog |
| Cage Code | 50434 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Broadcom IOP 502M-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.