The L-ET1011C2-C-DT is a commercial temperature quad interface IC with a nominal supply voltage of 1V. It features 84 terminals and operates over a temperature range of 0 to 70 degrees Celsius. The device is packaged in an LCC84 package with a width and length of 10mm. It has a single function and is designed for commercial temperature applications.
Broadcom L-ET1011C2-C-DT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N84 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom L-ET1011C2-C-DT to view detailed technical specifications.
No datasheet is available for this part.