The L-ET1011C2-CI-D is a quad interface IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 84 terminals and a quad terminal position. The device is packaged in a JEDEC S-XQCC-N84 package with dimensions of 10mm in width and 10mm in length. It is designed for industrial temperature grade applications and has a single function.
Broadcom L-ET1011C2-CI-D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N84 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom L-ET1011C2-CI-D to view detailed technical specifications.
No datasheet is available for this part.