Broadcom L-T-8100A--BAL4-DB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 217 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B217 |
| Width | 23 |
| Length | 23 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.275 |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom L-T-8100A--BAL4-DB to view detailed technical specifications.
No datasheet is available for this part.