The LCK4950 is a 32-pin quad LQFP clock generator IC from Broadcom, operating within a commercial temperature range of 0 to 70 degrees Celsius. It is designed to function with a supply voltage between 3.135 and 3.465 volts. The IC is packaged in a 7mm by 7mm LQFP package with a quad terminal position. It is suitable for use in clock generator and processor-specific applications.
Broadcom LCK4950 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom LCK4950 to view detailed technical specifications.
No datasheet is available for this part.