Broadcom LG1625AXF technical specifications.
| Number of Terminals | 24 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G24 |
| Width | 9.2456 |
| Length | 9.2456 |
| Number of Functions | 1 |
| Interface IC Type | INTERFACE CIRCUIT |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom LG1625AXF to view detailed technical specifications.
No datasheet is available for this part.