Broadcom LG1626DXC technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 7.11 |
| Package Width (mm) | 7.11 |
| Pin Pitch (mm) | 0.76 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Cage Code | 50434 |
| EU RoHS | No |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom LG1626DXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.