Broadcom LG1627BXC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQFP-G24 |
| Width | 7.112 |
| Length | 7.112 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Interface IC Type | INTERFACE CIRCUIT |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom LG1627BXC to view detailed technical specifications.
No datasheet is available for this part.