Broadcom LP1050-F2 technical specifications.
| Package Length (mm) | 167.64 |
| Package Width (mm) | 64.42 |
| Mounting | Screw |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 45°C |
| Category | PCI-X Host Bus Adapter |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8471801000 |
| ECCN | 4A994.j |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Broadcom LP1050-F2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.