Broadcom LP1105-BC technical specifications.
| Mounting | Screw |
| Category | Dual-Channel Mezzanine Card |
| Power Supply Type | Analog |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 52°C |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | 50434 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Broadcom LP1105-BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.