Broadcom LP1105-BU technical specifications.
| Mounting | Screw |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 52°C |
| Category | Expansion Card Host Bus Adapter |
| Cage Code | 50434 |
| HTS Code | 8471801000 |
| ECCN | 4A994.j |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Broadcom LP1105-BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.