Broadcom LP2105-CI technical specifications.
| Mounting | Screw |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 35°C |
| Category | Mezzanine Converged Network Adapter |
| Cage Code | 50434 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Broadcom LP2105-CI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.