Broadcom LP8000S-F1 technical specifications.
| Package Length (mm) | 146.7 |
| Package Width (mm) | 83.82 |
| Mounting | Screw |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 45°C |
| Category | Fibre Channel SBus Host Adapter |
| Cage Code | 50434 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Broadcom LP8000S-F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.