Broadcom LPe1205-CIOv technical specifications.
| Mounting | Screw |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 52°C |
| Category | CIOv Expansion Card Host Bus Adapter |
| Cage Code | 50434 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Broadcom LPe1205-CIOv to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.